Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 6V ±1.0 % 5-Pin SOT-23, TLV431AIDBVR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-9590
Mfr. Part No.:
TLV431AIDBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.24 - 6V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

1.24 V

Maximum Output Voltage

6 V

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Width

1.6mm

Height

1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

2.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy