Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1.0 % 5-Pin SC-70, LM4040D25IDCKT
- RS Stock No.:
- 661-9363
- Mfr. Part No.:
- LM4040D25IDCKT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-9363
- Mfr. Part No.:
- LM4040D25IDCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | SC-70 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Pin Count | 5 | |
| Load Regulation | 8 mV | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.9mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type SC-70 | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Pin Count 5 | ||
Load Regulation 8 mV | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 0.9mm | ||
Length 2mm | ||
Width 1.25mm | ||
