Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, LM4040D25IDBZR
- RS Stock No.:
- 661-9350
- Mfr. Part No.:
- LM4040D25IDBZR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-9350
- Mfr. Part No.:
- LM4040D25IDBZR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Pin Count | 3 | |
| Load Regulation | 8 mV | |
| Dimensions | 2.92 x 1.3 x 1mm | |
| Height | 1mm | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Pin Count 3 | ||
Load Regulation 8 mV | ||
Dimensions 2.92 x 1.3 x 1mm | ||
Height 1mm | ||
Length 2.92mm | ||
Width 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
