Texas Instruments Fixed Series Voltage Reference 10V ±0.1 % 8-Pin SOIC, REF102AU
- RS Stock No.:
- 660-7764
- Mfr. Part No.:
- REF102AU
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£4.95
(exc. VAT)
£5.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £4.95 |
| 15 - 37 | £4.58 |
| 38 + | £4.22 |
*price indicative
- RS Stock No.:
- 660-7764
- Mfr. Part No.:
- REF102AU
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 10V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 9.99 V | |
| Maximum Output Voltage | 10.01 V | |
| Pin Count | 8 | |
| Line Regulation | 2 ppm/V | |
| Load Regulation | 40 ppm/mA | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Priced to Clear | Yes | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 10V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 9.99 V | ||
Maximum Output Voltage 10.01 V | ||
Pin Count 8 | ||
Line Regulation 2 ppm/V | ||
Load Regulation 40 ppm/mA | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Priced to Clear Yes | ||
Length 4.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
