Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 18V ±0.5 % 6-Pin SC-70, TLVH431BIDCKT
- RS Stock No.:
- 660-7474
- Mfr. Part No.:
- TLVH431BIDCKT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-7474
- Mfr. Part No.:
- TLVH431BIDCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.24 - 18V | |
| Package Type | SC-70 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 70mA | |
| Maximum Input Voltage | 20 V | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 18 V | |
| Pin Count | 6 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.24 - 18V | ||
Package Type SC-70 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 70mA | ||
Maximum Input Voltage 20 V | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 18 V | ||
Pin Count 6 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.9mm | ||
