Texas Instruments Fixed Series Voltage Reference 2.5V ±0.2 % 5-Pin SOT-23, LM4132CMF-2.5/NOPB
- RS Stock No.:
- 651-3259
- Mfr. Part No.:
- LM4132CMF-2.5/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 651-3259
- Mfr. Part No.:
- LM4132CMF-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 20mA | |
| Maximum Input Voltage | 6 V | |
| Pin Count | 5 | |
| Line Regulation | 50 ppm/V | |
| Load Regulation | 25 ppm/mA | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.02mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.92mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 20mA | ||
Maximum Input Voltage 6 V | ||
Pin Count 5 | ||
Line Regulation 50 ppm/V | ||
Load Regulation 25 ppm/mA | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Width 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.02mm | ||
Minimum Operating Temperature -40 °C | ||
Length 2.92mm | ||
