Texas Instruments Fixed Series Voltage Reference 2.5V ±0.05 % 5-Pin SOT-23, LM4132AMF-2.5/NOPB

Stock information currently inaccessible
RS Stock No.:
651-3243
Mfr. Part No.:
LM4132AMF-2.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.05 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

20mA

Maximum Input Voltage

6 V

Pin Count

5

Line Regulation

50 ppm/V

Load Regulation

25 ppm/mA

Dimensions

2.92 x 1.6 x 1.02mm

Minimum Operating Temperature

-40 °C

Height

1.02mm

Maximum Operating Temperature

+125 °C

Length

2.92mm

Width

1.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy