Texas Instruments Adjustable Shunt Voltage Reference 1.225 - 15V ±1.0 % 3-Pin TO-92, LM4041DIZ-ADJ/NOPB

Stock information currently inaccessible
RS Stock No.:
625-0863
Mfr. Part No.:
LM4041DIZ-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.225 - 15V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

12mA

Minimum Output Voltage

1.24 V

Maximum Output Voltage

10 V

Pin Count

3

Load Regulation

2 mV

Dimensions

5.2 x 4.19 x 5.2mm

Length

5.2mm

Width

4.19mm

Minimum Operating Temperature

-40 °C

Height

5.2mm

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy