Texas Instruments Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin TO-92, LM336BZ-5.0/NOPB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
535-9341
Mfr. Part No.:
LM336BZ-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

5V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

10mA

Minimum Output Voltage

4.9 V

Maximum Output Voltage

5.1 V

Pin Count

3

Load Regulation

20 mV

Dimensions

5.2 x 4.19 x 5.2mm

Height

5.2mm

Width

4.19mm

Maximum Operating Temperature

+70 °C

Length

5.2mm

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy