Texas Instruments Fixed Series Voltage Reference 2.5V ±0.1 % 8-Pin SOIC, LM4140CCM-2.5/NOPB
- RS Stock No.:
- 534-3201
- Mfr. Part No.:
- LM4140CCM-2.5/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 534-3201
- Mfr. Part No.:
- LM4140CCM-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 8mA | |
| Maximum Input Voltage | 5.6 V | |
| Pin Count | 8 | |
| Line Regulation | 50 ppm/V | |
| Load Regulation | 5 ppm/mA | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +70 °C | |
| Height | 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 8mA | ||
Maximum Input Voltage 5.6 V | ||
Pin Count 8 | ||
Line Regulation 50 ppm/V | ||
Load Regulation 5 ppm/mA | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Minimum Operating Temperature 0 °C | ||
Width 3.9mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +70 °C | ||
Height 1.45mm | ||
