Texas Instruments Fixed Series Voltage Reference 2.5V ±0.1 % 8-Pin SOIC, LM4140BCM-2.5/NOPB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
534-3188
Mfr. Part No.:
LM4140BCM-2.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

8mA

Maximum Input Voltage

5.6 V

Pin Count

8

Line Regulation

50 ppm/V

Load Regulation

5 ppm/mA

Dimensions

4.9 x 3.9 x 1.45mm

Width

3.9mm

Length

4.9mm

Maximum Operating Temperature

+70 °C

Height

1.45mm

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy