Analog Devices Fixed Series Voltage Reference 2.5V ±0.2 % 8-Pin SOIC, AD680ARZ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
523-7005
Mfr. Part No.:
AD680ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

36 V

Minimum Output Voltage

2.495 V

Maximum Output Voltage

2.505 V

Pin Count

8

Line Regulation

40 μV/V

Load Regulation

100 μV/mA

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-40 °C