Texas Instruments Fixed Series Voltage Reference 10V ±0.05 % 8-Pin PDIP, REF102BP
- RS Stock No.:
- 461-9428
- Mfr. Part No.:
- REF102BP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 461-9428
- Mfr. Part No.:
- REF102BP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 10V | |
| Package Type | PDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 9.995 V | |
| Maximum Output Voltage | 10.005 V | |
| Pin Count | 8 | |
| Line Regulation | 1 ppm/V | |
| Load Regulation | 20 ppm/mA | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Minimum Operating Temperature | -25 °C | |
| Length | 9.81mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 10V | ||
Package Type PDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 9.995 V | ||
Maximum Output Voltage 10.005 V | ||
Pin Count 8 | ||
Line Regulation 1 ppm/V | ||
Load Regulation 20 ppm/mA | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +85 °C | ||
Height 4.57mm | ||
Width 6.35mm | ||
Minimum Operating Temperature -25 °C | ||
Length 9.81mm | ||
The Texas Instruments REF102 series device is a precision 10V voltage reference. The drift is laser-trimmed to 2.5ppm/°C max C-grade over the industrial temperature range. The device achieves its precision without a heater. This results in low power, fast warm-up, excellent stability, and low noise. The output voltage is extremely insensitive to both line and load variations and can be externally adjusted with minimal effect on drift and stability. Single supply operation from 11.4V to 36V and excellent overall specifications make the REF102 an ideal choice for demanding instrumentation and system reference applications.
±10V ±0.0025V OUTPUT
VERY LOW DRIFT: 2.5ppm/°C max
EXCELLENT STABILITY:
5ppm/1000hr typ
EXCELLENT LINE REGULATION:
1ppm/V max
EXCELLENT LOAD REGULATION:
10ppm/mA max
LOW NOISE: 5μVPP typ, 0.1Hz to 10Hz
WIDE SUPPLY RANGE: 11.4VDC to 36VDC
LOW QUIESCENT CURRENT: 1.4mA max
PACKAGE OPTIONS: PLASTIC DIP, SO-8
VERY LOW DRIFT: 2.5ppm/°C max
EXCELLENT STABILITY:
5ppm/1000hr typ
EXCELLENT LINE REGULATION:
1ppm/V max
EXCELLENT LOAD REGULATION:
10ppm/mA max
LOW NOISE: 5μVPP typ, 0.1Hz to 10Hz
WIDE SUPPLY RANGE: 11.4VDC to 36VDC
LOW QUIESCENT CURRENT: 1.4mA max
PACKAGE OPTIONS: PLASTIC DIP, SO-8
