Analog Devices Fixed Series Precision Voltage Reference 2.5V 0.2% 8-Pin SOIC, REF192FSZ-REEL7
- RS Stock No.:
- 216-8651
- Mfr. Part No.:
- REF192FSZ-REEL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 216-8651
- Mfr. Part No.:
- REF192FSZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | 0.2% | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy 0.2% | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Pin Count 8 | ||
The Analog Devices REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off, and supply current is further reduced to less than 15 μA. The REF19x series references are specified over the extended industrial temperature range (−40°C to +85°C), with typical performance specifications over −40°C to +125°C for applications such as automotive.
Short-Circuit Protection
