Maxim Integrated Precision Series/Shunt Voltage Reference ±0.02% 8-Pin SOIC, MAX6126BASA30+
- RS Stock No.:
- 191-4297
- Mfr. Part No.:
- MAX6126BASA30+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 191-4297
- Mfr. Part No.:
- MAX6126BASA30+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | SOIC | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.02% | |
| Mounting Type | Surface Mount | |
| Topology | Series, Shunt | |
| Maximum Input Voltage | 12.6 V | |
| Maximum Output Voltage | 3 V | |
| Pin Count | 8 | |
| Line Regulation | 50 μV/V | |
| Load Regulation | 30 μV/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type SOIC | ||
Reference Type Precision | ||
Initial Accuracy ±0.02% | ||
Mounting Type Surface Mount | ||
Topology Series, Shunt | ||
Maximum Input Voltage 12.6 V | ||
Maximum Output Voltage 3 V | ||
Pin Count 8 | ||
Line Regulation 50 μV/V | ||
Load Regulation 30 μV/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Height 1.5mm | ||
Ultra-Low 1.3μVP-P Noise (0.1Hz to 10Hz, 2.048V Output)
Ultra-Low 3ppm/°C (max) Temperature Coefficient
±0.02% (max) Initial Accuracy
Wide (VOUT + 200mV) to 12.6V Supply Voltage Range
Low 200mV (max) Dropout Voltage
380μA Quiescent Supply Current
10mA Sink/Source-Current Capability
Stable with CLOAD = 0.1μF to 10μF
Low 20ppm/1000hr Long-Term Stability
0.025Ω (max) Load Regulation
20μV/V (max) Line Regulation
Force and Sense Outputs for Remote Sensing
Applications/Uses
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
Ultra-Low 3ppm/°C (max) Temperature Coefficient
±0.02% (max) Initial Accuracy
Wide (VOUT + 200mV) to 12.6V Supply Voltage Range
Low 200mV (max) Dropout Voltage
380μA Quiescent Supply Current
10mA Sink/Source-Current Capability
Stable with CLOAD = 0.1μF to 10μF
Low 20ppm/1000hr Long-Term Stability
0.025Ω (max) Load Regulation
20μV/V (max) Line Regulation
Force and Sense Outputs for Remote Sensing
Applications/Uses
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
