Maxim Integrated Fixed Voltage Reference 1.22V 8-Pin SO, MAX8069ESA+
- RS Stock No.:
- 190-7848
- Mfr. Part No.:
- MAX8069ESA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-7848
- Mfr. Part No.:
- MAX8069ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 1.22V | |
| Package Type | SO | |
| Reference Type | Fixed | |
| Mounting Type | Surface Mount | |
| Minimum Output Voltage | 1.2 V | |
| Maximum Output Voltage | 1.25 V | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 1.22V | ||
Package Type SO | ||
Reference Type Fixed | ||
Mounting Type Surface Mount | ||
Minimum Output Voltage 1.2 V | ||
Maximum Output Voltage 1.25 V | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- TH
The MAX8069 is a 1.2V temperature-compensated voltage reference. It uses the bandgap principle to achieve excellent stability and low noise at reverse currents down to 60μA. The MAX8069 also features excellent stability, freedom from oscillation. The MAX8069 is a functional alternative to Maxim's ICL8069 with an identical pinout
Temperature Coefficient Guaranteed to 25ppm/°C (max)
Low Bias Current: 60μA (min)
Low Dynamic Impedance
Low Reverse Voltage
Low Cost
Applications
Analog-to-Digital Converters
Digital-to-Analog Converters
Portable Instruments
Threshold Detectors
Voltage Regulators
Low Bias Current: 60μA (min)
Low Dynamic Impedance
Low Reverse Voltage
Low Cost
Applications
Analog-to-Digital Converters
Digital-to-Analog Converters
Portable Instruments
Threshold Detectors
Voltage Regulators
