Maxim Integrated Adjustable Voltage Reference 1.23 - 12.4V ±1% 8-Pin SO, MAX6160ESA+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-7784
Mfr. Part No.:
MAX6160ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Nominal Voltage

1.23 - 12.4V

Package Type

SO

Reference Type

Adjustable

Initial Accuracy

±1%

Mounting Type

Surface Mount

Maximum Input Voltage

12.6 V

Minimum Output Voltage

1.23 V

Maximum Output Voltage

12.4 V

Pin Count

8

Line Regulation

50 μV/V

Load Regulation

0.1 (Sourcing) mV/mA, 10 (Sink) mV/mA

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.5mm

Width

4mm

Length

5mm

COO (Country of Origin):
TH
3-Pin SOT23 Package (MAX6125/MAX6141/MAX6145/MAX6150) 4-Pin SOT143 Package (MAX6160)
Low, 200mV Dropout Voltage
75μA Supply Current Input Voltage
15ppm/°C Typical Tempco (50ppm/°C, max)
Stable for All Capacitive Loads up to 10nF
Adjustable Output Voltage from 1.23V to (VIN - 0.2V) (MAX6160)
Optimized for 3V/5V Operation
Applications
3V/5V Systems
Battery-Powered Systems
Data Acquisition Systems
Instrumentation and Process Control
Portable and Handheld Equipment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy