Maxim Integrated Fixed Voltage Reference 4.09V ±1% 3-Pin SOT-23, MAX6141EUR+T

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-7755
Mfr. Part No.:
MAX6141EUR+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Nominal Voltage

4.09V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1%

Mounting Type

Surface Mount

Maximum Input Voltage

12.6 V

Minimum Output Voltage

4.05 V

Maximum Output Voltage

4.14 V

Pin Count

3

Line Regulation

50 μV/V

Load Regulation

1.6 (Sourcing) mV/mA, 16 (Sink) mV/mA

Dimensions

3.04 x 1.4 x 1.02mm

Length

3.04mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.02mm

Width

1.4mm

3-Pin SOT23 Package (MAX6125/MAX6141/MAX6145/MAX6150) 4-Pin SOT143 Package (MAX6160)
Low, 200mV Dropout Voltage
75μA Supply Current Input Voltage
15ppm/°C Typical Tempco (50ppm/°C, max)
Stable for All Capacitive Loads up to 10nF
Adjustable Output Voltage from 1.23V to (VIN - 0.2V) (MAX6160)
Optimized for 3V/5V Operation
Applications
3V/5V Systems
Battery-Powered Systems
Data Acquisition Systems
Instrumentation and Process Control
Portable and Handheld Equipment