Maxim Integrated Fixed Series Voltage Reference 10V ±1.0 % 8-Pin SOIC, REF01CSA+
- RS Stock No.:
- 190-0435
- Mfr. Part No.:
- REF01CSA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-0435
- Mfr. Part No.:
- REF01CSA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 10V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 500µA | |
| Maximum Input Voltage | 30 V | |
| Minimum Output Voltage | 9.9 V | |
| Maximum Output Voltage | 10.1 V | |
| Pin Count | 8 | |
| Line Regulation | 0.018 %/V | |
| Load Regulation | 0.018 %/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 10V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 500µA | ||
Maximum Input Voltage 30 V | ||
Minimum Output Voltage 9.9 V | ||
Maximum Output Voltage 10.1 V | ||
Pin Count 8 | ||
Line Regulation 0.018 %/V | ||
Load Regulation 0.018 %/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
The Maxim Integrated REF01/REF02 are industry-standard precision voltage references. The stable 10V output of the REF01 can be adjusted over a ±6% range with minimal effect on temperature stability. The 10V REF01 has a single-supply operation over an input voltage range of 13V to 33V, while the 5V REF02 has a single-supply operation over an input voltage range of 7V to 33V. Both devices offer a low-current drain of 1mA. The REF02 also provides a TEMP pin whose output voltage varies linearly with temperature, making this device suitable for a wide variety of temperature-sensing and control applications.
Pretrimmed to +5V, +10V
Excellent 3ppm/°C (typ) temperature stability
Low noise 10μVP-P (REF02)
Short-Circuit protected
Linear temperature transducer output (REF02)
Excellent 3ppm/°C (typ) temperature stability
Low noise 10μVP-P (REF02)
Short-Circuit protected
Linear temperature transducer output (REF02)
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
