Maxim Integrated Precision Series/Shunt Voltage Reference ±2% 8-Pin SOIC, MAX6192AESA+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-0037
Mfr. Part No.:
MAX6192AESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Package Type

SOIC

Reference Type

Precision

Initial Accuracy

±2%

Mounting Type

Surface Mount

Topology

Series, Shunt

Maximum Input Voltage

5 V

Minimum Output Voltage

2.49 V

Maximum Output Voltage

2.51 V

Pin Count

8

Line Regulation

140 μV/V

Load Regulation

0.8 μV/mA

Dimensions

5 x 4 x 1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy