Maxim Integrated Precision Voltage Reference 4.096V ±0.02% 8-Pin SO, MAX6341CSA+
- RS Stock No.:
- 189-6887
- Mfr. Part No.:
- MAX6341CSA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 189-6887
- Mfr. Part No.:
- MAX6341CSA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 4.096V | |
| Package Type | SO | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.02% | |
| Mounting Type | Surface Mount | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 4.095 V | |
| Maximum Output Voltage | 4.097 V | |
| Pin Count | 8 | |
| Line Regulation | 45 ppm/V | |
| Load Regulation | 18 (Sink) ppm/mA, 9 (Sourcing) ppm/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 4.096V | ||
Package Type SO | ||
Reference Type Precision | ||
Initial Accuracy ±0.02% | ||
Mounting Type Surface Mount | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 4.095 V | ||
Maximum Output Voltage 4.097 V | ||
Pin Count 8 | ||
Line Regulation 45 ppm/V | ||
Load Regulation 18 (Sink) ppm/mA, 9 (Sourcing) ppm/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 4mm | ||
Height 1.5mm | ||
Ultra-Low, 1ppm/°C Max Tempco
Very Low, 1.5μVp-p Noise (0.1Hz to 10Hz) (MAX6325)
±0.02% Initial Accuracy (MAX6350)
±15mA Output Source and Sink Current
Low, 18mW Power Consumption (MAX6325)
Industry-Standard Pinout
Optional Noise Reduction and Voltage Trim
Excellent Transient Response
8-Pin SO Package Available
Low, 30ppm/1000h Long-Term Stability
Stable for All Capacitive Loads
Applications
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
Very Low, 1.5μVp-p Noise (0.1Hz to 10Hz) (MAX6325)
±0.02% Initial Accuracy (MAX6350)
±15mA Output Source and Sink Current
Low, 18mW Power Consumption (MAX6325)
Industry-Standard Pinout
Optional Noise Reduction and Voltage Trim
Excellent Transient Response
8-Pin SO Package Available
Low, 30ppm/1000h Long-Term Stability
Stable for All Capacitive Loads
Applications
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
