onsemi Programmable Shunt Voltage Reference 2.49V 2.2% 8-Pin SOIC, TL431CDG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-9368
Mfr. Part No.:
TL431CDG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Voltage

2.49V

Package Type

SOIC

Reference Type

Programmable

Initial Accuracy

2.2%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Input Voltage

2.56 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Automotive Standard

AEC-Q100

Length

5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Programmable Output Voltage to 36 V
Voltage Reference Tolerance: +/- 0.4%, Typ @ 25°C (TL431B)
Low Dynamic Output Impedance, 0.22 W Typical
Sink Current Capability of 1.0 mA to 100 mA
Equivalent Full-Range Temperature Coefficient of 50 ppm/ °C Typical
Temperature Compensated for Operation over Full Rated Operating Temperature Range
Low Output Noise Voltage

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy