onsemi Programmable Shunt Voltage Reference 2.49V 2.2% 8-Pin SOIC, TL431CDG
- RS Stock No.:
- 186-8939
- Mfr. Part No.:
- TL431CDG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8939
- Mfr. Part No.:
- TL431CDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Voltage | 2.49V | |
| Package Type | SOIC | |
| Reference Type | Programmable | |
| Initial Accuracy | 2.2% | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Input Voltage | 2.56 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +70 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Voltage 2.49V | ||
Package Type SOIC | ||
Reference Type Programmable | ||
Initial Accuracy 2.2% | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Input Voltage 2.56 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +70 °C | ||
Length 5mm | ||
Width 4mm | ||
Minimum Operating Temperature 0 °C | ||
Height 1.5mm | ||
Programmable Output Voltage to 36 V
Voltage Reference Tolerance: +/- 0.4%, Typ @ 25°C (TL431B)
Low Dynamic Output Impedance, 0.22 W Typical
Sink Current Capability of 1.0 mA to 100 mA
Equivalent Full-Range Temperature Coefficient of 50 ppm/ °C Typical
Temperature Compensated for Operation over Full Rated Operating Temperature Range
Low Output Noise Voltage
Voltage Reference Tolerance: +/- 0.4%, Typ @ 25°C (TL431B)
Low Dynamic Output Impedance, 0.22 W Typical
Sink Current Capability of 1.0 mA to 100 mA
Equivalent Full-Range Temperature Coefficient of 50 ppm/ °C Typical
Temperature Compensated for Operation over Full Rated Operating Temperature Range
Low Output Noise Voltage
