Texas Instruments Adjustable Shunt Voltage Reference 2.75 - 30V ±5 % 3-Pin TO-92, TL430CLP
- RS Stock No.:
- 182-2429
- Mfr. Part No.:
- TL430CLP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 182-2429
- Mfr. Part No.:
- TL430CLP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.75 - 30V | |
| Package Type | TO-92 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±5 % | |
| Mounting Type | Through Hole | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 30 V | |
| Minimum Output Voltage | 3 V | |
| Maximum Output Voltage | 30 V | |
| Pin Count | 3 | |
| Dimensions | 4.83 x 3.43 x 3.68mm | |
| Height | 3.68mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Length | 4.83mm | |
| Width | 3.43mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.75 - 30V | ||
Package Type TO-92 | ||
Reference Type Adjustable | ||
Initial Accuracy ±5 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 30 V | ||
Minimum Output Voltage 3 V | ||
Maximum Output Voltage 30 V | ||
Pin Count 3 | ||
Dimensions 4.83 x 3.43 x 3.68mm | ||
Height 3.68mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Length 4.83mm | ||
Width 3.43mm | ||
