Texas Instruments Fixed Series Voltage Reference 2.5V 8-Pin SOIC, TLE2425CDR

Stock information currently inaccessible
RS Stock No.:
179-1772
Mfr. Part No.:
TLE2425CDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

80mA

Maximum Input Voltage

40 V

Minimum Output Voltage

2.47 V

Maximum Output Voltage

2.53 V

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

0 °C

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy