Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 5.3V ±2.0 % 8-Pin SOIC, LM285M/NOPB
- RS Stock No.:
- 178-8838
- Mfr. Part No.:
- LM285M/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 178-8838
- Mfr. Part No.:
- LM285M/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.24 - 5.3V | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 20mA | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 5.3 V | |
| Pin Count | 8 | |
| Load Regulation | 10 mV | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.24 - 5.3V | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 20mA | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 5.3 V | ||
Pin Count 8 | ||
Load Regulation 10 mV | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Width 3.9mm | ||
Maximum Operating Temperature +85 °C | ||
Length 4.9mm | ||
