STMicroelectronics Series Voltage Reference ±0.15% 8-Pin QFN, TS3312AQPR
- RS Stock No.:
- 175-0741
- Mfr. Part No.:
- TS3312AQPR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 175-0741
- Mfr. Part No.:
- TS3312AQPR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Package Type | QFN | |
| Initial Accuracy | ±0.15% | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | ±5mA | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Output Voltage | 1.25 V | |
| Maximum Output Voltage | 5 V | |
| Pin Count | 8 | |
| Line Regulation | ±50 ppm/V | |
| Load Regulation | ±50 ppm/mA | |
| Dimensions | 1.6 x 1.6 x 0.5mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Package Type QFN | ||
Initial Accuracy ±0.15% | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current ±5mA | ||
Maximum Input Voltage 5.5 V | ||
Minimum Output Voltage 1.25 V | ||
Maximum Output Voltage 5 V | ||
Pin Count 8 | ||
Line Regulation ±50 ppm/V | ||
Load Regulation ±50 ppm/mA | ||
Dimensions 1.6 x 1.6 x 0.5mm | ||
Length 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.5mm | ||
- COO (Country of Origin):
- PH
The TS33 family of low power series voltage references is capable of providing stable and precise output voltages with an initial accuracy of 0.15 % over an extended temperature range (-40 to +125 °C).
The ultra low operating current is a key advantage for power-restricted designs. In addition, the TS33 is very stable over the entire operating temperature range, making it suitable for high-precision applications.
Available in QFN8 surface mount packages, the TS33 can be designed in applications where space saving is a critical issue.
The ultra low operating current is a key advantage for power-restricted designs. In addition, the TS33 is very stable over the entire operating temperature range, making it suitable for high-precision applications.
Available in QFN8 surface mount packages, the TS33 can be designed in applications where space saving is a critical issue.
Fixed 1.25 V,1.8 V, 2.048 V, 2.5 V, 3.0 V, 3.3 V 4.096 V, 5.0 V output voltage
Ultra low operating current: 3.9 μA (typ.) at 25 °C
High initial accuracy: +/-0.15 %
Stable when used with capacitive loads
Extended temperature range: -40 to +125 °C
30 ppm/°C maximum temperature coefficient
Available in QFN8 1.5x1.5 package
Ultra low operating current: 3.9 μA (typ.) at 25 °C
High initial accuracy: +/-0.15 %
Stable when used with capacitive loads
Extended temperature range: -40 to +125 °C
30 ppm/°C maximum temperature coefficient
Available in QFN8 1.5x1.5 package
