Diodes Inc Adjustable Shunt Voltage Reference ±1.0 % 5-Pin TSOT-23, ZXRE060ET5TA
- RS Stock No.:
- 169-7438
- Mfr. Part No.:
- ZXRE060ET5TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-7438
- Mfr. Part No.:
- ZXRE060ET5TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Package Type | TSOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Maximum Input Voltage | 18 V | |
| Minimum Output Voltage | 0.2 V | |
| Maximum Output Voltage | 18 V | |
| Pin Count | 5 | |
| Line Regulation | 1.5 mV | |
| Load Regulation | 10 mV | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Length | 2.9mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Package Type TSOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Maximum Input Voltage 18 V | ||
Minimum Output Voltage 0.2 V | ||
Maximum Output Voltage 18 V | ||
Pin Count 5 | ||
Line Regulation 1.5 mV | ||
Load Regulation 10 mV | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Length 2.9mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
