onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 8-Pin SOIC, LM431CIMX
- RS Stock No.:
- 166-3132
- Mfr. Part No.:
- LM431CIMX
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3132
- Mfr. Part No.:
- LM431CIMX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Minimum Output Voltage | 2.5 (Cathode) V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Minimum Output Voltage 2.5 (Cathode) V | ||
Maximum Output Voltage 36 V | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
