Diodes Inc Fixed Shunt Voltage Reference 2.5V ±0.4 % 8-Pin SOIC, AP4310AMTR-G1
- RS Stock No.:
- 165-8339
- Mfr. Part No.:
- AP4310AMTR-G1
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8339
- Mfr. Part No.:
- AP4310AMTR-G1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.4 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 80mA | |
| Maximum Input Voltage | 36 V | |
| Pin Count | 8 | |
| Dimensions | 5.1 x 4 x 1.45mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Height | 1.45mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.4 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 80mA | ||
Maximum Input Voltage 36 V | ||
Pin Count 8 | ||
Dimensions 5.1 x 4 x 1.45mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Height 1.45mm | ||
- COO (Country of Origin):
- CN
