Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 6V ±0.5 % 5-Pin SOT-23, TLV431BQDBVT
- RS Stock No.:
- 162-6436
- Mfr. Part No.:
- TLV431BQDBVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6436
- Mfr. Part No.:
- TLV431BQDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.24 - 6V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 6 V | |
| Pin Count | 5 | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.24 - 6V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 6 V | ||
Pin Count 5 | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Width 1.75mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 3.05mm | ||
- COO (Country of Origin):
- US
