Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 6V ±1.0 % 3-Pin TO-92, TLV431AILP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5929
Mfr. Part No.:
TLV431AILP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.24 - 6V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

1.24 V

Maximum Output Voltage

6 V

Pin Count

3

Dimensions

4.83 x 3.43 x 3.68mm

Height

3.68mm

Width

3.43mm

Length

4.83mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C