Texas Instruments Fixed Series Voltage Reference 4.096V ±0.2 % 3-Pin SOT-23, REF3140AIDBZT

Stock information currently inaccessible
RS Stock No.:
162-5870
Mfr. Part No.:
REF3140AIDBZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

4.096V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

7 V

Minimum Output Voltage

4.088 V

Maximum Output Voltage

4.104 V

Pin Count

3

Line Regulation

65 ppm/V

Load Regulation

50 μV/mA

Dimensions

2.92 x 1.3 x 1mm

Maximum Operating Temperature

+125 °C

Width

1.3mm

Length

2.92mm

Height

1mm

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy