Texas Instruments Adjustable Shunt Voltage Reference 1.225 - 10V ±1.0 % 3-Pin SOT-23, LM4041DQDBZT
- RS Stock No.:
- 162-5834
- Mfr. Part No.:
- LM4041DQDBZT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5834
- Mfr. Part No.:
- LM4041DQDBZT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.225 - 10V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 12mA | |
| Maximum Input Voltage | 15 V | |
| Minimum Output Voltage | 1.225 V | |
| Maximum Output Voltage | 10 V | |
| Pin Count | 3 | |
| Load Regulation | 6 mV | |
| Dimensions | 2.92 x 1.3 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.3mm | |
| Height | 1mm | |
| Length | 2.92mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.225 - 10V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 12mA | ||
Maximum Input Voltage 15 V | ||
Minimum Output Voltage 1.225 V | ||
Maximum Output Voltage 10 V | ||
Pin Count 3 | ||
Load Regulation 6 mV | ||
Dimensions 2.92 x 1.3 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.3mm | ||
Height 1mm | ||
Length 2.92mm | ||
Maximum Operating Temperature +125 °C | ||
