Texas Instruments Fixed Shunt Voltage Reference 4.1V ±0.1 % 3-Pin TO-92, LM4040AIZ-4.1/NOPB
- RS Stock No.:
- 162-4727
- Mfr. Part No.:
- LM4040AIZ-4.1/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-4727
- Mfr. Part No.:
- LM4040AIZ-4.1/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 4.1V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Through Hole | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Pin Count | 3 | |
| Load Regulation | 7 mV | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Width | 4.19mm | |
| Height | 5.2mm | |
| Length | 5.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 4.1V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Pin Count 3 | ||
Load Regulation 7 mV | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Width 4.19mm | ||
Height 5.2mm | ||
Length 5.2mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
