Analog Devices Fixed Series Voltage Reference 3V ±0.2 % 5-Pin SC-70, ADR06AKSZ-REEL7
- RS Stock No.:
- 160-2656
- Mfr. Part No.:
- ADR06AKSZ-REEL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 160-2656
- Mfr. Part No.:
- ADR06AKSZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 3V | |
| Package Type | SC-70 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 2.994 V | |
| Maximum Output Voltage | 3 V | |
| Pin Count | 5 | |
| Line Regulation | 30 ppm/V | |
| Load Regulation | 70 ppm/mA | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 3V | ||
Package Type SC-70 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 2.994 V | ||
Maximum Output Voltage 3 V | ||
Pin Count 5 | ||
Line Regulation 30 ppm/V | ||
Load Regulation 70 ppm/mA | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Width 1.35mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 2.2mm | ||
- COO (Country of Origin):
- US
