Analog Devices Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin SOT-23, ADR5041ARTZ-R2
- RS Stock No.:
- 160-2649
- Mfr. Part No.:
- ADR5041ARTZ-R2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-2649
- Mfr. Part No.:
- ADR5041ARTZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Minimum Output Voltage | 2.495 V | |
| Maximum Output Voltage | 2.505 V | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.04mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Minimum Output Voltage 2.495 V | ||
Maximum Output Voltage 2.505 V | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Height 1.02mm | ||
Width 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 3.04mm | ||
- COO (Country of Origin):
- US
Voltage Reference, 2.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
