Analog Devices Fixed Series Voltage Reference 10V ±0.02 % 16-Pin CERDIP, AD688BQ

Stock information currently inaccessible
RS Stock No.:
159-8082
Mfr. Part No.:
AD688BQ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

10V

Package Type

CERDIP

Reference Type

Fixed

Initial Accuracy

±0.02 %

Mounting Type

Through Hole

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

36 V

Maximum Output Voltage

10 V

Pin Count

16

Line Regulation

±200 μV/V

Load Regulation

±200 μV/mA

Dimensions

21.34 x 7.87 x 3.56mm

Minimum Operating Temperature

-40 °C

Height

3.56mm

Width

7.87mm

Length

21.34mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy