Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin CERDIP, REF02HZ
- RS Stock No.:
- 159-7716
- Mfr. Part No.:
- REF02HZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7716
- Mfr. Part No.:
- REF02HZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 5V | |
| Package Type | CERDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 4.975 V | |
| Maximum Output Voltage | 5.025 V | |
| Pin Count | 8 | |
| Line Regulation | 180 ppm/V | |
| Load Regulation | 180 ppm/mA | |
| Dimensions | 10.29 x 7.87 x 3.56mm | |
| Length | 10.29mm | |
| Height | 3.56mm | |
| Width | 7.87mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 5V | ||
Package Type CERDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 4.975 V | ||
Maximum Output Voltage 5.025 V | ||
Pin Count 8 | ||
Line Regulation 180 ppm/V | ||
Load Regulation 180 ppm/mA | ||
Dimensions 10.29 x 7.87 x 3.56mm | ||
Length 10.29mm | ||
Height 3.56mm | ||
Width 7.87mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
