Analog Devices Programmable Series Voltage Reference 2.5V ±0.3 % 8-Pin TO-99, AD584TH
- RS Stock No.:
- 159-7623
- Mfr. Part No.:
- AD584TH
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7623
- Mfr. Part No.:
- AD584TH
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 2.5 V, 5 V, 7.5 V, 10V | |
| Package Type | TO-99 | |
| Reference Type | Programmable | |
| Initial Accuracy | ±0.3 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 15 V | |
| Maximum Output Voltage | 10 V | |
| Pin Count | 8 | |
| Line Regulation | 0.005 %/V | |
| Load Regulation | 50 ppm/mA | |
| Dimensions | 8.5 (Dia.) x 4.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 8.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 2.5 V, 5 V, 7.5 V, 10V | ||
Package Type TO-99 | ||
Reference Type Programmable | ||
Initial Accuracy ±0.3 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 15 V | ||
Maximum Output Voltage 10 V | ||
Pin Count 8 | ||
Line Regulation 0.005 %/V | ||
Load Regulation 50 ppm/mA | ||
Dimensions 8.5 (Dia.) x 4.7mm | ||
Minimum Operating Temperature -55 °C | ||
Width 8.5mm | ||
Maximum Operating Temperature +125 °C | ||
Height 4.7mm | ||
- COO (Country of Origin):
- US
