Analog Devices Fixed Shunt Voltage Reference 2.5V ±0.05 % 8-Pin SOIC, LT1389BCS8-2.5#PBF
- RS Stock No.:
- 153-3608
- Mfr. Part No.:
- LT1389BCS8-2.5#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 153-3608
- Mfr. Part No.:
- LT1389BCS8-2.5#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 20mA | |
| Minimum Output Voltage | 2.495 V | |
| Maximum Output Voltage | 2.505 V | |
| Pin Count | 8 | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Length | 5mm | |
| Width | 3.988mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.498mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 20mA | ||
Minimum Output Voltage 2.495 V | ||
Maximum Output Voltage 2.505 V | ||
Pin Count 8 | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Length 5mm | ||
Width 3.988mm | ||
Minimum Operating Temperature 0 °C | ||
Height 1.498mm | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- US
