Analog Devices Fixed Series/Shunt Voltage Reference 5V ±0.05 % 8-Pin PDIP, LT1019IN8-5#PBF
- RS Stock No.:
- 153-3562
- Mfr. Part No.:
- LT1019IN8-5#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 153-3562
- Mfr. Part No.:
- LT1019IN8-5#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 5V | |
| Package Type | PDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mounting Type | Through Hole | |
| Topology | Series/Shunt | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 40 V | |
| Maximum Output Voltage | 5 V | |
| Pin Count | 8 | |
| Line Regulation | 5 ppm/V | |
| Load Regulation | 0.08 ppm/V, 0.8 ppm/V | |
| Dimensions | 10.16 x 6.477 x 3.302mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.477mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 3.302mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 5V | ||
Package Type PDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Through Hole | ||
Topology Series/Shunt | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 40 V | ||
Maximum Output Voltage 5 V | ||
Pin Count 8 | ||
Line Regulation 5 ppm/V | ||
Load Regulation 0.08 ppm/V, 0.8 ppm/V | ||
Dimensions 10.16 x 6.477 x 3.302mm | ||
Minimum Operating Temperature -40 °C | ||
Width 6.477mm | ||
Length 10.16mm | ||
Maximum Operating Temperature +85 °C | ||
Height 3.302mm | ||
- COO (Country of Origin):
- US
