Analog Devices Precision Shunt Voltage Reference 3V ±0.4% 3-Pin SOT-23, ADR530ARTZ-REEL7
- RS Stock No.:
- 153-3155
- Mfr. Part No.:
- ADR530ARTZ-REEL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 153-3155
- Mfr. Part No.:
- ADR530ARTZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 3V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.4% | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Voltage | 3 V | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.02mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 3V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy ±0.4% | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Voltage 3 V | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.04mm | ||
Width 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.02mm | ||
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/°C, an initial accuracy of better than ±0.2%, and ultralow output noise of 18 μV p-p.Available in output voltages of 2.5 V, 3.0 V, and 5.0 V, the advanced design of the ADR525/ADR530/ADR550 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50 μA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications.
Ultracompact SC70 and SOT-23-3 packages
Pin compatible with LM4040/LM4050
Initial accuracy: ±0.2%
No external capacitor required
Operating current range: 50 μA to 15 mA
Industrial temperature range: −40°C to +85°C
Pin compatible with LM4040/LM4050
Initial accuracy: ±0.2%
No external capacitor required
Operating current range: 50 μA to 15 mA
Industrial temperature range: −40°C to +85°C
