Diodes Inc Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, ZRC500F01TA

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0449
Mfr. Part No.:
ZRC500F01TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

5mA

Maximum Input Voltage

5 V

Maximum Output Voltage

5 V

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Length

3mm

Height

1.1mm

Width

1.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN