Texas Instruments Fixed Series Voltage Reference 4.096V ±0.2 % 6-Pin SOT-23, REF3240AIDBVT
- RS Stock No.:
- 145-6977
- Mfr. Part No.:
- REF3240AIDBVT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)*
£589.75
(exc. VAT)
£707.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | £2.359 | £589.75 |
| 500 + | £2.241 | £560.25 |
*price indicative
- RS Stock No.:
- 145-6977
- Mfr. Part No.:
- REF3240AIDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 4.096V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 7.5 V | |
| Minimum Output Voltage | 4.088 V | |
| Maximum Output Voltage | 4.104 V | |
| Pin Count | 6 | |
| Line Regulation | 65 ppm/V | |
| Load Regulation | 60 μV/mA | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 4.096V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 7.5 V | ||
Minimum Output Voltage 4.088 V | ||
Maximum Output Voltage 4.104 V | ||
Pin Count 6 | ||
Line Regulation 65 ppm/V | ||
Load Regulation 60 μV/mA | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
- COO (Country of Origin):
- MY
