onsemi Programmable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin TO-92, NCP431ACLPRAG

Stock information currently inaccessible
RS Stock No.:
145-4115
Mfr. Part No.:
NCP431ACLPRAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Programmable

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Minimum Output Voltage

2.475 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+70 °C

Length

5.2mm

Height

5.33mm

Width

4.19mm

Minimum Operating Temperature

0 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy