Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1.5 % 8-Pin SOIC, LM285D-2-5

Stock information currently inaccessible
RS Stock No.:
145-0739
Mfr. Part No.:
LM285D-2-5
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±1.5 %

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

8

Load Regulation

30 mV

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US