Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23F, ZTL431AFFTA

Stock information currently inaccessible
RS Stock No.:
121-9493
Mfr. Part No.:
ZTL431AFFTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Voltage

2.5V

Package Type

SOT-23F

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

20 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

20 V

Pin Count

3

Dimensions

3 x 1.7 x 1mm

Maximum Operating Temperature

+125 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.7mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy