Texas Instruments Fixed Series Precision Voltage Reference 5V ±0.2 % 8-Pin PDIP, REF02AP

Stock information currently inaccessible
RS Stock No.:
121-8963
Mfr. Part No.:
REF02AP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

5V

Package Type

PDIP

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Through Hole

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

4.985 V

Maximum Output Voltage

5.015 V

Pin Count

8

Line Regulation

0.01 %/V

Load Regulation

0.01 %/mA

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

4.57mm

Width

6.35mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy