Toshiba Adjustable Shunt Voltage Reference 2.5 - 19V ±1.0 % 3-Pin SMini, TA76L431FB(TE85L,F
- RS Stock No.:
- 580-953
- Mfr. Part No.:
- TA76L431FB(TE85L,F
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 580-953
- Mfr. Part No.:
- TA76L431FB(TE85L,F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Nominal Voltage | 2.5 - 19V | |
| Package Type | SMini | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 40mA | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 19 V | |
| Pin Count | 3 | |
| Dimensions | 1.5 x 2.9 x 1.1mm | |
| Width | 2.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.5mm | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Nominal Voltage 2.5 - 19V | ||
Package Type SMini | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 40mA | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 19 V | ||
Pin Count 3 | ||
Dimensions 1.5 x 2.9 x 1.1mm | ||
Width 2.9mm | ||
Maximum Operating Temperature +150 °C | ||
Length 1.5mm | ||
Height 1.1mm | ||
Minimum Operating Temperature -40 °C | ||
